AS7C31026B-20TCN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 48
Unit Price: 127,67000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 52
Unit Price: 213,13000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 4 524
Unit Price: 213,13000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 188,00674 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 69,84867 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 65,63471 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 202
Unit Price: 83,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 89,66000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 262
Unit Price: 70,55000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 68,77531 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 643
Unit Price: 83,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 65,63471 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 405
Unit Price: 113,39000 Kč
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31026B-20TCN

DigiKey Part Number
AS7C31026B-20TCN-ND
Manufacturer
Manufacturer Product Number
AS7C31026B-20TCN
Description
IC SRAM 1MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C31026B-20TCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135180,88452 Kč24 419,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,88452 Kč
Unit Price with VAT:218,87027 Kč