71016S15PHG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 65,63471 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 68,77531 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 65,63471 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 88,65887 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 83,12415 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 85,39803 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 22
Unit Price: 133,55000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 85,39803 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 128,16360 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 87,66938 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 364
Unit Price: 60,89000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 48,62129 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 83
Unit Price: 60,89000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 48,62129 Kč
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71016S15PHG8

DigiKey Part Number
800-71016S15PHG8TR-ND - Tape & Reel (TR)
800-71016S15PHG8CT-ND - Cut Tape (CT)
800-71016S15PHG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
71016S15PHG8
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1081,28300 Kč812,83 Kč
2579,52360 Kč1 988,09 Kč
5079,09520 Kč3 954,76 Kč
10070,91860 Kč7 091,86 Kč
25070,66080 Kč17 665,20 Kč
50068,07846 Kč34 039,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50065,63471 Kč98 452,07 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč