
AS7C1026B-12TCN | |
|---|---|
DigiKey Part Number | 1450-1047-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1026B-12TCN |
Description | IC SRAM 1MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1026B-12TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 124,30800 Kč | 1 243,08 Kč |
| 25 | 120,57880 Kč | 3 014,47 Kč |
| 50 | 117,76100 Kč | 5 888,05 Kč |
| 135 | 113,72674 Kč | 15 353,11 Kč |
| 270 | 110,93556 Kč | 29 952,60 Kč |
| 540 | 108,17431 Kč | 58 414,13 Kč |
| 1 080 | 105,45137 Kč | 113 887,48 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

