
IS61C6416AL-12TLI | |
|---|---|
DigiKey Part Number | 706-1089-ND |
Manufacturer | |
Manufacturer Product Number | IS61C6416AL-12TLI |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 56,90500 Kč | 569,05 Kč |
| 25 | 55,26680 Kč | 1 381,67 Kč |
| 50 | 54,01100 Kč | 2 700,55 Kč |
| 135 | 52,21348 Kč | 7 048,82 Kč |
| 270 | 50,96137 Kč | 13 759,57 Kč |
| 540 | 49,71743 Kč | 26 847,41 Kč |
| 1 080 | 48,48516 Kč | 52 363,97 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

