71016S12PHG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 202
Unit Price: 83,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 262
Unit Price: 70,55000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 643
Unit Price: 83,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 405
Unit Price: 113,39000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 48
Unit Price: 127,67000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 113,72674 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 22
Unit Price: 133,55000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 128,23711 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 113,72674 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 332
Unit Price: 60,89000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 48,62129 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 83
Unit Price: 60,89000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 48,62129 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 67,88842 Kč
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71016S12PHG

DigiKey Part Number
800-2110-ND
Manufacturer
Manufacturer Product Number
71016S12PHG
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
27069,84867 Kč18 859,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,84867 Kč
Unit Price with VAT:84,51689 Kč