
71016S15PHG | |
|---|---|
DigiKey Part Number | 800-2111-ND |
Manufacturer | |
Manufacturer Product Number | 71016S15PHG |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 77,56200 Kč | 775,62 Kč |
| 25 | 75,29680 Kč | 1 882,42 Kč |
| 50 | 73,56980 Kč | 3 678,49 Kč |
| 135 | 71,09407 Kč | 9 597,70 Kč |
| 270 | 69,37467 Kč | 18 731,16 Kč |
| 540 | 67,66837 Kč | 36 540,92 Kč |
| 1 080 | 65,98081 Kč | 71 259,27 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |

