SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31026B-10TCN

DigiKey Part Number
1450-1216-5-ND
Manufacturer
Manufacturer Product Number
AS7C31026B-10TCN
Description
IC SRAM 1MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C31026B-10TCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10198,01100 Kč1 980,11 Kč
25191,96360 Kč4 799,09 Kč
50187,39460 Kč9 369,73 Kč
135180,88452 Kč24 419,41 Kč
270176,39330 Kč47 626,19 Kč
540171,96235 Kč92 859,67 Kč
1 080167,60468 Kč181 013,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč