
AS4C1M16S-6TIN | |
|---|---|
DigiKey Part Number | 1450-1270-ND |
Manufacturer | |
Manufacturer Product Number | AS4C1M16S-6TIN |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 166 MHz 5.4 ns 50-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C1M16S-6TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP II | |
Base Product Number |
| Tray: | 117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 Kč | 58,52 Kč |
| 10 | 54,58300 Kč | 545,83 Kč |
| 25 | 53,01240 Kč | 1 325,31 Kč |
| 50 | 51,80820 Kč | 2 590,41 Kč |
| 117 | 50,32932 Kč | 5 888,53 Kč |
| 351 | 48,42519 Kč | 16 997,24 Kč |
| 585 | 47,54674 Kč | 27 814,84 Kč |
| 1 053 | 46,54389 Kč | 49 010,72 Kč |
| Unit Price without VAT: | 58,52000 Kč |
|---|---|
| Unit Price with VAT: | 70,80920 Kč |











