Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6132AIMX/NOPB

DigiKey Part Number
LM6132AIMX/NOPBTR-ND - Tape & Reel (TR)
LM6132AIMX/NOPBCT-ND - Cut Tape (CT)
LM6132AIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6132AIMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6132AIMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
14V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
125 nA
Voltage - Input Offset
1.7 mV
Current - Supply
390µA (x2 Channels)
Current - Output / Channel
3.5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1065,55600 Kč655,56 Kč
2560,27280 Kč1 506,82 Kč
10054,45620 Kč5 445,62 Kč
25051,68280 Kč12 920,70 Kč
50051,43502 Kč25 717,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,18427 Kč117 960,67 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč