8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F2GQ5UEYIGR

DigiKey Part Number
1970-GD5F2GQ5UEYIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD5F2GQ5UEYIGR
Description
IC FLASH 2GBIT SPI/QUAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 9 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
600µs
Access Time
9 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00077,62188 Kč232 865,64 Kč
Manufacturers Standard Package
Unit Price without VAT:77,62188 Kč
Unit Price with VAT:93,92247 Kč