Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS725LLCTR-50AB-T

DigiKey Part Number
620-ACS725LLCTR-50AB-TTR-ND - Tape & Reel (TR)
620-ACS725LLCTR-50AB-TCT-ND - Cut Tape (CT)
620-ACS725LLCTR-50AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS725LLCTR-50AB-T
Description
CURRENT SEN HE/DIFF 50A 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
-
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
580,33800 Kč401,69 Kč
1076,83200 Kč768,32 Kč
2572,68680 Kč1 817,17 Kč
5069,84360 Kč3 492,18 Kč
10067,24400 Kč6 724,40 Kč
50062,01130 Kč31 005,65 Kč
1 00060,06226 Kč60 062,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,02671 Kč138 080,13 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč