
A768KE826M1VLAS036 | |
|---|---|
DigiKey Part Number | 399-A768KE826M1VLAS036TR-ND - Tape & Reel (TR) 399-A768KE826M1VLAS036CT-ND - Cut Tape (CT) 399-A768KE826M1VLAS036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE826M1VLAS036 |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE826M1VLAS036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 50 | 7,27380 Kč | 363,69 Kč |
| 100 | 6,49890 Kč | 649,89 Kč |
| 500 | 5,16760 Kč | 2 583,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,74723 Kč | 4 747,23 Kč |
| 2 000 | 4,39772 Kč | 8 795,44 Kč |
| 3 000 | 4,22137 Kč | 12 664,11 Kč |
| 5 000 | 4,02473 Kč | 20 123,65 Kč |
| 7 000 | 3,90914 Kč | 27 363,98 Kč |
| 10 000 | 3,79747 Kč | 37 974,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





