
SQJQ960EL-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJQ960EL-T1_GE3TR-ND - Tape & Reel (TR) SQJQ960EL-T1_GE3CT-ND - Cut Tape (CT) SQJQ960EL-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ960EL-T1_GE3 |
Description | MOSFET 2N-CH 60V 63A PPAK8X8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 63A (Tc) 71W Surface Mount PowerPAK® 8 x 8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ960EL-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1950pF @ 25V |
Series | Power - Max 71W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case PowerPAK® 8 x 8 Dual |
Current - Continuous Drain (Id) @ 25°C 63A (Tc) | Supplier Device Package PowerPAK® 8 x 8 Dual |
Rds On (Max) @ Id, Vgs 9mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 45,82000 Kč | 458,20 Kč |
| 100 | 31,76290 Kč | 3 176,29 Kč |
| 500 | 25,75320 Kč | 12 876,60 Kč |
| 1 000 | 25,09626 Kč | 25 096,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,19933 Kč | 44 398,66 Kč |
| 4 000 | 20,83522 Kč | 83 340,88 Kč |
| 6 000 | 20,50356 Kč | 123 021,36 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |










