
42115-4 | |
|---|---|
DigiKey Part Number | A27879TR-ND - Tape & Reel (TR) A27879CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42115-4 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42115-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 50 | 5,55600 Kč | 277,80 Kč |
| 100 | 5,28940 Kč | 528,94 Kč |
| 250 | 4,95720 Kč | 1 239,30 Kč |
| 500 | 4,72036 Kč | 2 360,18 Kč |
| 1 000 | 4,49483 Kč | 4 494,83 Kč |
| 2 500 | 4,21312 Kč | 10 532,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,46467 Kč | 20 788,02 Kč |
| 12 000 | 3,29931 Kč | 39 591,72 Kč |
| 18 000 | 3,20628 Kč | 57 713,04 Kč |
| 30 000 | 3,09286 Kč | 92 785,80 Kč |
| 42 000 | 3,02036 Kč | 126 855,12 Kč |
| 60 000 | 2,94536 Kč | 176 721,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









