A1101ELHLT-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 11,17167 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 11,17167 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 11,17167 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 11,17167 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 11,17167 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 11,17167 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 11,17167 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 1 685
Unit Price: 23,15000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 23,15000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 23,15000 Kč
Datasheet

Similar


Melexis Technologies NV
In Stock: 64 434
Unit Price: 12,30000 Kč
Datasheet

Similar


Melexis Technologies NV
In Stock: 7 388
Unit Price: 12,72000 Kč
Datasheet

Similar


Melexis Technologies NV
In Stock: 17 450
Unit Price: 12,30000 Kč
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1101ELHLT-T

DigiKey Part Number
620-1472-2-ND - Tape & Reel (TR)
620-1472-1-ND - Cut Tape (CT)
620-1472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1101ELHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1101ELHLT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.8V ~ 24V
Mfr
Current - Supply (Max)
7.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
25mA
Part Status
Active
Output Type
Open Drain
Function
Unipolar Switch
Operating Temperature
-40°C ~ 85°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SOT-23W
Sensing Range
17.5mT Trip, 1mT Release
Package / Case
SOT-23W
Test Condition
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH337-WG-7Diodes Incorporated0AH337-WGTR-ND0,00000 KčSimilar
S-5715CNDL1-M3T1UABLIC Inc.01662-1633-2-ND11,17167 KčSimilar
S-5715CNSL1-M3T1UABLIC Inc.01662-1634-2-ND11,17167 KčSimilar
S-5715DNDL1-M3T1UABLIC Inc.0S-5715DNDL1-M3T1U-ND11,17167 KčSimilar
S-5715DNSL1-M3T1UABLIC Inc.01662-1637-2-ND11,17167 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
532,74400 Kč163,72 Kč
1031,20000 Kč312,00 Kč
2529,33120 Kč733,28 Kč
5028,05480 Kč1 402,74 Kč
10026,89110 Kč2 689,11 Kč
50024,54692 Kč12 273,46 Kč
1 00023,67475 Kč23 674,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,43857 Kč67 315,71 Kč
6 00021,74141 Kč130 448,46 Kč
9 00021,36071 Kč192 246,39 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč