Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5715ENDL1-M3T1U

DigiKey Part Number
1662-1641-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5715ENDL1-M3T1U
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Mfr
Current - Supply (Max)
2mA
Series
Current - Output (Max)
2mA
Packaging
Tape & Reel (TR)
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±4mT Trip, ±3.7mT Release
Base Product Number
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,17167 Kč33 515,01 Kč
Manufacturers Standard Package
Unit Price without VAT:11,17167 Kč
Unit Price with VAT:13,51772 Kč