
1636-3-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1636-3-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1636-3-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1636-3-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1636-3-57-15-00-00-03-0 |
Description | .055" HEIGHT SMT TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.136" (3.45mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,19800 Kč | 131,98 Kč |
| 25 | 12,36040 Kč | 309,01 Kč |
| 50 | 11,77120 Kč | 588,56 Kč |
| 100 | 11,20700 Kč | 1 120,70 Kč |
| 250 | 10,50480 Kč | 2 626,20 Kč |
| 500 | 10,00296 Kč | 5 001,48 Kč |
| 1 000 | 9,52513 Kč | 9 525,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,63740 Kč | 34 549,60 Kč |
| 8 000 | 8,22531 Kč | 65 802,48 Kč |
| 12 000 | 7,99353 Kč | 95 922,36 Kč |
| 20 000 | 7,71085 Kč | 154 217,00 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |




