1636-2-57-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636-2-57-15-00-00-03-0

DigiKey Part Number
54-1636-2-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-1636-2-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-1636-2-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1636-2-57-15-00-00-03-0
Description
.045" HEIGHT SMT TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.136" (3.45mm) Dia, 0.045" (1.14mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1012,44100 Kč124,41 Kč
2511,67000 Kč291,75 Kč
5011,11020 Kč555,51 Kč
10010,57760 Kč1 057,76 Kč
2509,91456 Kč2 478,64 Kč
5009,44050 Kč4 720,25 Kč
1 0008,98982 Kč8 989,82 Kč
2 5008,42682 Kč21 067,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 1258,01071 Kč41 054,89 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč