
1636-0-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1636-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1636-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1636-0-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1636-0-57-15-00-00-03-0 |
Description | .025" HEIGHT SMT TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.136" (3.45mm) Dia, 0.025" (0.64mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 25 | 11,22400 Kč | 280,60 Kč |
| 50 | 10,68500 Kč | 534,25 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 250 | 9,53564 Kč | 2 383,91 Kč |
| 500 | 9,08012 Kč | 4 540,06 Kč |
| 1 000 | 8,64650 Kč | 8 646,50 Kč |
| 2 500 | 8,10492 Kč | 20 262,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 7,52219 Kč | 54 159,77 Kč |
| 14 400 | 7,16340 Kč | 103 152,96 Kč |
| 21 600 | 6,96158 Kč | 150 370,13 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |




