
US5781LSE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US5781LSE-AAA-000-RETR-ND - Tape & Reel (TR) US5781LSE-AAA-000-RECT-ND - Cut Tape (CT) US5781LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5781LSE-AAA-000-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 15mT Trip, 3.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 5 | 11,13600 Kč | 55,68 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 25 | 9,82720 Kč | 245,68 Kč |
| 50 | 9,34320 Kč | 467,16 Kč |
| 100 | 8,90530 Kč | 890,53 Kč |
| 500 | 8,02394 Kč | 4 011,97 Kč |
| 1 000 | 7,69672 Kč | 7 696,72 Kč |
| 5 000 | 7,03831 Kč | 35 191,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,79337 Kč | 67 933,70 Kč |
| 20 000 | 6,56871 Kč | 131 374,20 Kč |
| 30 000 | 6,44607 Kč | 193 382,10 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

