
A1103ELHLT-T | |
|---|---|
DigiKey Part Number | 620-A1103ELHLT-TTR-ND - Tape & Reel (TR) 620-A1103ELHLT-TCT-ND - Cut Tape (CT) 620-A1103ELHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1103ELHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1103ELHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 35.5mT Trip, 15mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 28,17600 Kč | 281,76 Kč |
| 25 | 25,64400 Kč | 641,10 Kč |
| 100 | 22,85350 Kč | 2 285,35 Kč |
| 250 | 21,52372 Kč | 5 380,93 Kč |
| 500 | 21,31182 Kč | 10 655,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,24636 Kč | 57 739,08 Kč |
| 6 000 | 18,84743 Kč | 113 084,58 Kč |
| 9 000 | 18,64769 Kč | 167 829,21 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |


