Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1106LLHLT-T

DigiKey Part Number
620-1546-2-ND - Tape & Reel (TR)
620-1546-1-ND - Cut Tape (CT)
620-1546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1106LLHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1106LLHLT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.8V ~ 24V
Mfr
Current - Supply (Max)
7.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
25mA
Part Status
Active
Output Type
Open Drain
Function
Unipolar Switch
Operating Temperature
-40°C ~ 150°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SOT-23W
Sensing Range
43mT Trip, 16mT Release
Package / Case
SOT-23W
Test Condition
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
532,91000 Kč164,55 Kč
1031,34600 Kč313,46 Kč
2529,48120 Kč737,03 Kč
5028,20080 Kč1 410,04 Kč
10027,02870 Kč2 702,87 Kč
50024,67414 Kč12 337,07 Kč
1 00023,79821 Kč23 798,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,55641 Kč67 669,23 Kč
6 00021,85615 Kč131 136,90 Kč
9 00021,47370 Kč193 263,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč