Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A1101ELHLT-T | |
|---|---|
DigiKey Part Number | 620-1472-2-ND - Tape & Reel (TR) 620-1472-1-ND - Cut Tape (CT) 620-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1101ELHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1101ELHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 17.5mT Trip, 1mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH337-WG-7 | Diodes Incorporated | 0 | AH337-WGTR-ND | 0,00000 Kč | Similar |
| S-5715CNDL1-M3T1U | ABLIC Inc. | 0 | 1662-1633-2-ND | 11,17167 Kč | Similar |
| S-5715CNSL1-M3T1U | ABLIC Inc. | 0 | 1662-1634-2-ND | 11,17167 Kč | Similar |
| S-5715DNDL1-M3T1U | ABLIC Inc. | 0 | S-5715DNDL1-M3T1U-ND | 11,17167 Kč | Similar |
| S-5715DNSL1-M3T1U | ABLIC Inc. | 0 | 1662-1637-2-ND | 11,17167 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 5 | 32,74400 Kč | 163,72 Kč |
| 10 | 31,20000 Kč | 312,00 Kč |
| 25 | 29,33120 Kč | 733,28 Kč |
| 50 | 28,05480 Kč | 1 402,74 Kč |
| 100 | 26,89110 Kč | 2 689,11 Kč |
| 500 | 24,54692 Kč | 12 273,46 Kč |
| 1 000 | 23,67475 Kč | 23 674,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,43857 Kč | 67 315,71 Kč |
| 6 000 | 21,74141 Kč | 130 448,46 Kč |
| 9 000 | 21,36071 Kč | 192 246,39 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |








