
R08E24-100 | |
|---|---|
DigiKey Part Number | 5221-R08E24-100-ND |
Manufacturer | |
Manufacturer Product Number | R08E24-100 |
Description | 0805 1/8W 1% SMD RESISTOR KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/8W Surface Mount 14400 Pieces (144 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer AideTek | Tolerance ±1% |
Packaging Box | Quantity 14400 Pieces (144 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 352,54000 Kč | 3 352,54 Kč |
| 12 | 2 793,01417 Kč | 33 516,17 Kč |
| 36 | 2 607,05917 Kč | 93 854,13 Kč |
| 60 | 2 532,09983 Kč | 151 925,99 Kč |
| Unit Price without VAT: | 3 352,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 056,57340 Kč |










