
C08-50 | |
|---|---|
DigiKey Part Number | 5221-C08-50-ND |
Manufacturer | |
Manufacturer Product Number | C08-50 |
Description | 0805 CAPACITOR 103 VALUE 50PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22µF 25V, 50V Surface Mount 50 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer AideTek | Voltage - Rated 25V, 50V |
Packaging Box | Tolerance ±0.25pF, ±0.5pF, ±5%, ±10%, -20%, +80% |
Part Status Active | Quantity 50 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0805 (2012 Metric) |
Capacitance Range 0.5pF ~ 22µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 371,08000 Kč | 5 371,08 Kč |
| 12 | 4 783,74667 Kč | 57 404,96 Kč |
| Unit Price without VAT: | 5 371,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 499,00680 Kč |










