
R12E24-100 | |
|---|---|
DigiKey Part Number | 5221-R12E24-100-ND |
Manufacturer | |
Manufacturer Product Number | R12E24-100 |
Description | 1206 1/4W 1% SMD RESISTOR KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/4W Surface Mount 14400 Pieces (144 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/4W |
Manufacturer AideTek | Tolerance ±1% |
Packaging Box | Quantity 14400 Pieces (144 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 531,23000 Kč | 3 531,23 Kč |
| 12 | 2 943,36000 Kč | 35 320,32 Kč |
| 36 | 2 748,26500 Kč | 98 937,54 Kč |
| 60 | 2 669,64017 Kč | 160 178,41 Kč |
| Unit Price without VAT: | 3 531,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 272,78830 Kč |





