
R06E24-100 | |
|---|---|
DigiKey Part Number | 5221-R06E24-100-ND |
Manufacturer | |
Manufacturer Product Number | R06E24-100 |
Description | 0603 1/10W 1% SMD RESISTOR KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 4.99M Ohm ±1% 0.1W, 1/10W Surface Mount 14400 Pieces (144 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 0.1W, 1/10W |
Manufacturer AideTek | Tolerance ±1% |
Packaging Box | Quantity 14400 Pieces (144 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 0 ~ 4.99M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 328,95000 Kč | 3 328,95 Kč |
| 12 | 2 773,27750 Kč | 33 279,33 Kč |
| 36 | 2 588,64250 Kč | 93 191,13 Kč |
| 60 | 2 514,21400 Kč | 150 852,84 Kč |
| Unit Price without VAT: | 3 328,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 028,02950 Kč |











