
R04E24-100 | |
|---|---|
DigiKey Part Number | 4022-R04E24-100-ND |
Manufacturer | |
Manufacturer Product Number | R04E24-100 |
Description | 0402 1/16W 1% SMD Resistor Kit |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm ±1% 1/16W Surface Mount 12800 Pieces (128 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Box | Quantity 12800 Pieces (128 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 0 ~ 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 384,04000 Kč | 3 384,04 Kč |
| 10 | 2 987,53200 Kč | 29 875,32 Kč |
| 50 | 2 828,64900 Kč | 141 432,45 Kč |
| Unit Price without VAT: | 3 384,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 094,68840 Kč |









