
R01E24-100 | |
|---|---|
DigiKey Part Number | 5221-R01E24-100-ND |
Manufacturer | |
Manufacturer Product Number | R01E24-100 |
Description | 01005 1/32W 1% SMD RESISTOR KIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 1M Ohm ±1% 0.03W, 1/32W Surface Mount 6200 Pieces (62 Values - 100 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 1M | |
Power (Watts) | 0.03W, 1/32W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 6200 Pieces (62 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 01005 (0402 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 903,89000 Kč | 1 903,89 Kč |
| 10 | 1 749,63700 Kč | 17 496,37 Kč |
| 25 | 1 714,14240 Kč | 42 853,56 Kč |
| 50 | 1 693,54320 Kč | 84 677,16 Kč |
| 100 | 1 677,12710 Kč | 167 712,71 Kč |
| Unit Price without VAT: | 1 903,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 303,70690 Kč |









