
CC0100500000SB000 | |
|---|---|
DigiKey Part Number | 13-CC0100500000SB000-ND |
Manufacturer | |
Manufacturer Product Number | CC0100500000SB000 |
Description | KIT MLCC COMMODITY 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 6.3 ~ 25V Surface Mount, MLCC 3360 Pieces (42 Values - 80 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 25V | |
Tolerance | ±0.1pF, ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 3360 Pieces (42 Values - 80 Each) | |
Packages Included | 01005 (0402 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,76000 Kč | 2 136,76 Kč |
| 10 | 1 910,81800 Kč | 19 108,18 Kč |
| Unit Price without VAT: | 2 136,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,47960 Kč |



