
PWR-247-DE | |
|---|---|
DigiKey Part Number | 2084-PWR-247-DE-ND |
Manufacturer | |
Manufacturer Product Number | PWR-247-DE |
Description | 100-240V 60W 24V 2.5A POWER SUPP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Networking Power Adapter For use with UNO-2271G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Adapter | |
For Use With/Related Products | UNO-2271G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,92000 Kč | 881,92 Kč |
| Unit Price without VAT: | 881,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,12320 Kč |








