17.00" (431.80mm) Resistive DVI, RS-232, USB, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPM-3171G-R3BE

DigiKey Part Number
FPM-3171G-R3BE-ND
Manufacturer
Manufacturer Product Number
FPM-3171G-R3BE
Description
MONITOR 17.00" RESISTIVE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
17.00" (431.80mm) Resistive DVI, RS-232, USB, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dot Pixels
1280 x 1024
Manufacturer
Advantech Corporation
Diagonal Screen Size
17.00" (431.80mm)
Packaging
Box
Backlight
LED
Part Status
Active
Display Type
TFT LCD
Touchscreen
Resistive
Base Product Number
Interface
DVI, RS-232, USB, VGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 452,29000 Kč28 452,29 Kč
Manufacturers Standard Package
Unit Price without VAT:28 452,29000 Kč
Unit Price with VAT:34 427,27090 Kč