
1702002605 | |
|---|---|
DigiKey Part Number | 1702002605-ND |
Manufacturer | |
Manufacturer Product Number | 1702002605 |
Description | POWER CBL FOR 1757002742 EU PLUG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Cord Power Cable, 180cm, EU |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Cord | |
Specifications | Power Cable, 180cm, EU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |







