15.00" (381.00mm) 5 Wire Resistive DVI, RS-232, USB, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPM-3151G-R3BE

DigiKey Part Number
FPM-3151G-R3BE-ND
Manufacturer
Manufacturer Product Number
FPM-3151G-R3BE
Description
MONITOR 15.00" 5 WIRE RESISTIVE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15.00" (381.00mm) 5 Wire Resistive DVI, RS-232, USB, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dot Pixels
1024 x 768
Manufacturer
Advantech Corporation
Diagonal Screen Size
15.00" (381.00mm)
Packaging
Box
Backlight
LED
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
5 Wire Resistive
Display Type
TFT LCD
Interface
DVI, RS-232, USB, VGA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 888,21000 Kč28 888,21 Kč
Manufacturers Standard Package
Unit Price without VAT:28 888,21000 Kč
Unit Price with VAT:34 954,73410 Kč