


FPM-7121T-R3AE | |
|---|---|
DigiKey Part Number | FPM-7121T-R3AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-7121T-R3AE |
Description | MONITOR 12.10" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.10" (307.34mm) 5 Wire Resistive Display Port, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
Category | Interface Display Port, RS-232, USB, VGA |
Manufacturer Advantech Corporation | Dot Pixels 1024 x 768 |
Series | Diagonal Screen Size 12.10" (307.34mm) |
Packaging Box | Backlight LED |
Part Status Active | Display Type TFT LCD |
Touchscreen 5 Wire Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 035,81000 Kč | 18 035,81 Kč |
| Unit Price without VAT: | 18 035,81000 Kč |
|---|---|
| Unit Price with VAT: | 21 823,33010 Kč |






