
FPM-3121G-R3BE | |
|---|---|
DigiKey Part Number | FPM-3121G-R3BE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-3121G-R3BE |
Description | MONITOR 12.10" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.10" (307.34mm) 5 Wire Resistive DVI, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | DVI, RS-232, USB, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 12.10" (307.34mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 286,78000 Kč | 23 286,78 Kč |
| Unit Price without VAT: | 23 286,78000 Kč |
|---|---|
| Unit Price with VAT: | 28 177,00380 Kč |




