Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB2-8GM30-E2-V1

DigiKey Part Number
2046-NBB2-8GM30-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBB2-8GM30-E2-V1
Description
INDUCTIVE SEN 2MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
NBB2-8GM30-E2-V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
5V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 503,80000 Kč2 503,80 Kč
52 329,30800 Kč11 646,54 Kč
102 264,25600 Kč22 642,56 Kč
252 186,38720 Kč54 659,68 Kč
502 133,09020 Kč106 654,51 Kč
1002 084,14810 Kč208 414,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 503,80000 Kč
Unit Price with VAT:3 029,59800 Kč