


FPM-215-R8AE | |
|---|---|
DigiKey Part Number | 2084-FPM-215-R8AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-215-R8AE |
Description | MONITOR 15.00" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) 5 Wire Resistive HDMI, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-215-R8AE Models |
Category | Interface HDMI, VGA |
Manufacturer Advantech Corporation | Dot Pixels 1024 x 768 |
Series | Diagonal Screen Size 15.00" (381.00mm) |
Packaging Bulk | Backlight LED |
Part Status Active | Display Type TFT LCD |
Touchscreen 5 Wire Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 709,22000 Kč | 18 709,22 Kč |
| Unit Price without VAT: | 18 709,22000 Kč |
|---|---|
| Unit Price with VAT: | 22 638,15620 Kč |






