
1700001524 | |
|---|---|
DigiKey Part Number | 1700001524-ND |
Manufacturer | |
Manufacturer Product Number | 1700001524 |
Description | PWR CORD 180CM 1757004096-01 USA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Cord Power Cable, 180cm, USA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Cord | |
Specifications | Power Cable, 180cm, USA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |





