
ATS-VC-012-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-012-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-012-C1-R2 |
Description | 150X150X1.8MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Square Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 5.906" (150.00mm) |
Packaging Box | Width 5.906" (150.00mm) |
Part Status Active | Height 0.071" (1.80mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Square | Working Fluid Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 798,12000 Kč | 3 798,12 Kč |
| 10 | 3 360,33100 Kč | 33 603,31 Kč |
| 25 | 3 200,12880 Kč | 80 003,22 Kč |
| 50 | 3 083,85440 Kč | 154 192,72 Kč |
| Unit Price without VAT: | 3 798,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 595,72520 Kč |











