
ATS-VC-013-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-013-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-013-C1-R2 |
Description | 200X200X1.8MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Square Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 7.874" (200.00mm) |
Packaging Box | Width 7.874" (200.00mm) |
Part Status Active | Height 0.071" (1.80mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Square | Working Fluid Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 678,35000 Kč | 4 678,35 Kč |
| 10 | 4 138,93700 Kč | 41 389,37 Kč |
| 25 | 3 941,51760 Kč | 98 537,94 Kč |
| 50 | 3 798,23160 Kč | 189 911,58 Kč |
| Unit Price without VAT: | 4 678,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 660,80350 Kč |



