
ATS-VC-014-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-014-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-014-C1-R2 |
Description | 250X250X1.8MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Square Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Box | Width 9.843" (250.00mm) |
Part Status Active | Height 0.071" (1.80mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Square | Working Fluid Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 401,53000 Kč | 5 401,53 Kč |
| 10 | 4 778,53600 Kč | 47 785,36 Kč |
| 25 | 4 550,55200 Kč | 113 763,80 Kč |
| Unit Price without VAT: | 5 401,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 535,85130 Kč |








