
ATS-VC-009-C1-R2 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-009-C1-R2-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-009-C1-R2 |
Description | 25X25X1.8MM VAPOR CHAMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Square Aluminum Mesh |
Datasheet | Datasheet |
Category | Wick Type Mesh |
Manufacturer Advanced Thermal Solutions Inc. | Length 0.984" (25.00mm) |
Packaging Box | Width 0.984" (25.00mm) |
Part Status Active | Height 0.071" (1.80mm) |
Type Vapor Chamber | Operating Temperature 10°C ~ 60°C |
Attachment Method Bolt On | Material Aluminum |
Shape Square | Working Fluid Acetone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,21000 Kč | 1 498,21 Kč |
| 10 | 1 325,64600 Kč | 13 256,46 Kč |
| 25 | 1 262,55080 Kč | 31 563,77 Kč |
| 50 | 1 216,76280 Kč | 60 838,14 Kč |
| 100 | 1 172,58080 Kč | 117 258,08 Kč |
| Unit Price without VAT: | 1 498,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,83410 Kč |







