



ATS-HP-F6L100S70W-020 | |
|---|---|
DigiKey Part Number | ATS2160-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L100S70W-020 |
Description | HEAT PIPE FLAT 3X8X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.315" (8.00mm) |
Part Status Active | Height 0.118" (3.00mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 70.0W @ 100mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 81,12800 Kč | 811,28 Kč |
| 30 | 76,53967 Kč | 2 296,19 Kč |
| 50 | 74,49160 Kč | 3 724,58 Kč |
| 100 | 71,79710 Kč | 7 179,71 Kč |
| 250 | 68,38352 Kč | 17 095,88 Kč |
| 500 | 65,90714 Kč | 32 953,57 Kč |
| 1 000 | 63,51689 Kč | 63 516,89 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |






