Vapor Chamber Square Aluminum Mesh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-VC-011-C1-R2

DigiKey Part Number
684-ATS-VC-011-C1-R2-ND
Manufacturer
Manufacturer Product Number
ATS-VC-011-C1-R2
Description
100X100X1.8MM VAPOR CHAMBER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vapor Chamber Square Aluminum Mesh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wick Type
Mesh
Manufacturer
Advanced Thermal Solutions Inc.
Length
3.937" (100.00mm)
Packaging
Box
Width
3.937" (100.00mm)
Part Status
Active
Height
0.071" (1.80mm)
Type
Vapor Chamber
Operating Temperature
10°C ~ 60°C
Attachment Method
Bolt On
Material
Aluminum
Shape
Square
Working Fluid
Acetone
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 702,44000 Kč2 702,44 Kč
102 391,06300 Kč23 910,63 Kč
252 277,13240 Kč56 928,31 Kč
502 194,45060 Kč109 722,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 702,44000 Kč
Unit Price with VAT:3 269,95240 Kč