ATS-PCB1073
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-PCB1073

ATS-PCB1073

DigiKey Part Number
ATS2115-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1073
Description
HEATSINK TO-263 COPPER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Copper Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
-
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.031" (26.20mm)
Diameter
-
Fin Height
0.402" (10.21mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
9.50°C/W @ 200 LFM
Thermal Resistance @ Natural
18.00°C/W
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1021,95500 Kč219,55 Kč
2520,92160 Kč523,04 Kč
5020,16340 Kč1 008,17 Kč
10019,43650 Kč1 943,65 Kč
30018,33457 Kč5 500,37 Kč
50017,84340 Kč8 921,70 Kč
1 00017,19746 Kč17 197,46 Kč
5 00017,18475 Kč85 923,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč