Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ALD4212PCL | |
|---|---|
DigiKey Part Number | 1014-1157-ND |
Manufacturer | |
Manufacturer Product Number | ALD4212PCL |
Description | IC SWITCH SPST-NOX4 135OHM 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 135Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD4212PCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 135Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.7Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 130ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 0.2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 170,22640 Kč | 4 255,66 Kč |
| Unit Price without VAT: | 170,22640 Kč |
|---|---|
| Unit Price with VAT: | 205,97394 Kč |






