4 Circuit IC Switch 1:1 10Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX313CPE+

DigiKey Part Number
MAX313CPE+-ND
Manufacturer
Manufacturer Product Number
MAX313CPE+
Description
IC SWITCH SPST-NOX4 10OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX313CPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1542,17000 Kč542,17 Kč
10435,79200 Kč4 357,92 Kč
25409,21760 Kč10 230,44 Kč
100380,02180 Kč38 002,18 Kč
250366,10432 Kč91 526,08 Kč
500357,71562 Kč178 857,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:542,17000 Kč
Unit Price with VAT:656,02570 Kč