
LTC202CN#PBF | |
|---|---|
DigiKey Part Number | LTC202CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC202CN#PBF |
Description | IC SWITCH SPST-NOX4 125OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 125Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC202CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 125Ohm | |
Channel-to-Channel Matching (ΔRon) | 6.25Ohm | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 400ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,59200 Kč | 1 205,92 Kč |
| 25 | 111,65880 Kč | 2 791,47 Kč |
| 100 | 101,85500 Kč | 10 185,50 Kč |
| 250 | 97,18128 Kč | 24 295,32 Kč |
| 500 | 94,36376 Kč | 47 181,88 Kč |
| 1 000 | 92,04452 Kč | 92 044,52 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |

