DG308ACJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 12 491
Unit Price: 39,48000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 170,22640 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 170,22640 Kč
Datasheet
4 Circuit IC Switch 1:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG308ACJ-E3

DigiKey Part Number
DG308ACJ-E3-ND
Manufacturer
Manufacturer Product Number
DG308ACJ-E3
Description
IC SWITCH SPST-NOX4 100OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG308ACJ-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
-10pC
Channel Capacitance (CS(off), CD(off))
11pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes